Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BU7266SF-E2 | |
|---|---|
DigiKey Part Number | BU7266SF-E2TR-ND - Tape & Reel (TR) BU7266SF-E2CT-ND - Cut Tape (CT) BU7266SF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7266SF-E2 |
Description | IC CMOS 2 CIRCUIT 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7266SF-E2 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 700nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 4 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 105°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0024V/µs | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Gain Bandwidth Product 4 kHz | Supplier Device Package 8-SOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZV358MTR-E1 | Diodes Incorporated | 0 | AZV358MTR-E1DI-ND | 0,27407 Kč | Similar |
| AZV358MTR-G1 | Diodes Incorporated | 0 | 31-AZV358MTR-G1CT-ND | 0,51000 Kč | Similar |
| ISL28213FBZ | Renesas Electronics Corporation | 7 | ISL28213FBZ-ND | 0,67000 Kč | Similar |
| ISL28213FBZ-T13 | Renesas Electronics Corporation | 0 | ISL28213FBZ-T13-ND | 0,27592 Kč | Similar |
| ISL28213FBZ-T7 | Renesas Electronics Corporation | 0 | ISL28213FBZ-T7-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,60700 Kč | 136,07 Kč |
| 25 | 12,26280 Kč | 306,57 Kč |
| 100 | 10,77410 Kč | 1 077,41 Kč |
| 250 | 10,06560 Kč | 2 516,40 Kč |
| 500 | 9,63850 Kč | 4 819,25 Kč |
| 1 000 | 9,31681 Kč | 9 316,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,91550 Kč | 22 288,75 Kč |
| 5 000 | 8,69166 Kč | 43 458,30 Kč |
| 7 500 | 8,57961 Kč | 64 347,08 Kč |
| 12 500 | 8,45552 Kč | 105 694,00 Kč |
| 17 500 | 8,38294 Kč | 146 701,45 Kč |
| 25 000 | 8,31316 Kč | 207 829,00 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |




