MCP622T-E/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 176
Unit Price: 47,76000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 486
Unit Price: 101,36000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 450
Unit Price: 15,64000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 077
Unit Price: 18,56000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 436
Unit Price: 16,27000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 6,34291 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,88655 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 756
Unit Price: 84,05000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 356
Unit Price: 112,41000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 282
Unit Price: 85,92000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 46,88976 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 27 400
Unit Price: 80,09000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 171 634
Unit Price: 70,70000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 30,53829 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP622T-E/SN

DigiKey Part Number
MCP622T-E/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP622T-E/SN
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP622T-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
2.5mA (x2 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
70 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
20 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP622-E/SNMicrochip Technology176MCP622-E/SN-ND47,76000 KčDirect
AD8656ARZAnalog Devices Inc.1 486505-AD8656ARZ-ND101,36000 KčSimilar
LMR932F-GE2Rohm Semiconductor1 450LMR932F-GE2CT-ND15,64000 KčSimilar
LMV342IDTexas Instruments1 077296-33320-5-ND18,56000 KčSimilar
LMV342IDRTexas Instruments6 436296-20924-1-ND16,27000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30040,46801 Kč133 544,43 Kč
Manufacturers Standard Package
Unit Price without VAT:40,46801 Kč
Unit Price with VAT:48,96629 Kč