CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2320AIDR

DigiKey Part Number
296-29885-2-ND - Tape & Reel (TR)
296-29885-1-ND - Cut Tape (CT)
296-29885-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2320AIDR
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2320AIDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
40 µV
Mfr
Current - Supply
1.45mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
65 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
20 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
0.2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8607ARZAnalog Devices Inc.2 347505-AD8607ARZ-ND89,05000 KčSimilar
AD8607ARZ-REELAnalog Devices Inc.7 267AD8607ARZ-REELCT-ND89,05000 KčSimilar
AD8607ARZ-REEL7Analog Devices Inc.1 268AD8607ARZ-REEL7CT-ND89,05000 KčSimilar
MCP622-E/SNMicrochip Technology176MCP622-E/SN-ND47,76000 KčSimilar
In-Stock: 1 766
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,05000 Kč84,05 Kč
1063,48400 Kč634,84 Kč
2558,35360 Kč1 458,84 Kč
10052,69770 Kč5 269,77 Kč
25050,00400 Kč12 501,00 Kč
50049,71408 Kč24 857,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50045,63167 Kč114 079,18 Kč
Manufacturers Standard Package
Unit Price without VAT:84,05000 Kč
Unit Price with VAT:101,70050 Kč