CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2336U

DigiKey Part Number
OPA2336U-ND
Manufacturer
Manufacturer Product Number
OPA2336U
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2336U Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
60 µV
Mfr
Current - Supply
20µA (x2 Channels)
Series
Current - Output / Channel
5 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.3 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.03V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
100 kHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU7266F-E2Rohm Semiconductor2 305BU7266F-E2CT-ND16,89000 KčSimilar
LMR932F-GE2Rohm Semiconductor1 450LMR932F-GE2CT-ND15,64000 KčSimilar
MCP607-I/SNMicrochip Technology75 177MCP607-I/SN-ND27,95000 KčSimilar
MCP622-E/SNMicrochip Technology176MCP622-E/SN-ND47,76000 KčSimilar
In-Stock: 356
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1112,41000 Kč112,41 Kč
1085,75800 Kč857,58 Kč
7573,08040 Kč5 481,03 Kč
15070,13287 Kč10 519,93 Kč
30067,70600 Kč20 311,80 Kč
52566,06307 Kč34 683,11 Kč
1 05064,35610 Kč67 573,90 Kč
2 55062,60445 Kč159 641,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:112,41000 Kč
Unit Price with VAT:136,01610 Kč