OPA2336UA/2K5G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 172 459
Unit Price: 62,78000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 312
Unit Price: 17,01000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 19,11000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 15,96000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 450
Unit Price: 15,75000 Kč
Datasheet

Similar


onsemi
In Stock: 15 139
Unit Price: 10,08000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 88 292
Unit Price: 28,14000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 10 338
Unit Price: 28,14000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 457
Unit Price: 27,72000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 206
Unit Price: 48,09000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 40,74452 Kč
Datasheet

Similar


Microchip Technology
In Stock: 322
Unit Price: 27,30000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 444
Unit Price: 27,30000 Kč
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2336UA/2K5G4

DigiKey Part Number
OPA2336UA/2K5G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2336UA/2K5G4
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2336UA/2K5G4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.03V/µs
Gain Bandwidth Product
100 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
60 µV
Current - Supply
20µA (x2 Channels)
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
2.3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50030,74695 Kč76 867,38 Kč
5 00030,13331 Kč150 666,55 Kč
Manufacturers Standard Package
Unit Price without VAT:30,74695 Kč
Unit Price with VAT:37,20381 Kč