CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP632-E/SN

DigiKey Part Number
MCP632-E/SN-ND
Manufacturer
Manufacturer Product Number
MCP632-E/SN
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP632-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.8 mV
Mfr
Current - Supply
2.5mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
85 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
24 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
4 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP632T-E/SNMicrochip Technology3 444MCP632T-E/SNCT-ND27,11000 KčDirect
AD8062ARZAnalog Devices Inc.344505-AD8062ARZ-ND126,80000 KčSimilar
AD8062ARZ-R7Analog Devices Inc.1 402505-AD8062ARZ-R7CT-ND126,80000 KčSimilar
LMR932F-GE2Rohm Semiconductor1 450LMR932F-GE2CT-ND15,64000 KčSimilar
LMV342IDTexas Instruments1 077296-33320-5-ND18,56000 KčSimilar
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
127,11000 Kč27,11 Kč
2522,52400 Kč563,10 Kč
10020,85550 Kč2 085,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,11000 Kč
Unit Price with VAT:32,80310 Kč