CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP632T-E/SN

DigiKey Part Number
MCP632T-E/SNTR-ND - Tape & Reel (TR)
MCP632T-E/SNCT-ND - Cut Tape (CT)
MCP632T-E/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP632T-E/SN
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP632T-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.8 mV
Mfr
Current - Supply
2.5mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
85 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
24 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
4 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMR932F-GE2Rohm Semiconductor1 450LMR932F-GE2CT-ND15,64000 KčSimilar
LMV342IDRTexas Instruments6 436296-20924-1-ND16,27000 KčSimilar
LMV358MRochester Electronics, LLC87 2572156-LMV358M-ND20,02127 KčSimilar
LMV358M/NOPBTexas Instruments10 376LMV358M/NOPB-ND27,32000 KčSimilar
In-Stock: 3 444
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,11000 Kč27,11 Kč
2522,97440 Kč574,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30020,85550 Kč68 823,15 Kč
Manufacturers Standard Package
Unit Price without VAT:27,11000 Kč
Unit Price with VAT:32,80310 Kč