
MCP607T-I/SN | |
|---|---|
DigiKey Part Number | MCP607T-I/SNTR-ND - Tape & Reel (TR) MCP607T-I/SNCT-ND - Cut Tape (CT) MCP607T-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP607T-I/SN |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP607T-I/SN Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 18.7µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 17 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.08V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 155 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP607-I/SN | Microchip Technology | 75 177 | MCP607-I/SN-ND | 27,95000 Kč | Direct |
| LMV342IDR | Texas Instruments | 6 436 | 296-20924-1-ND | 16,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 Kč | 27,95 Kč |
| 25 | 23,29160 Kč | 582,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 21,06418 Kč | 69 511,79 Kč |
| Unit Price without VAT: | 27,95000 Kč |
|---|---|
| Unit Price with VAT: | 33,81950 Kč |





