
OPA2336UA/2K5 | |
|---|---|
DigiKey Part Number | 296-41352-2-ND - Tape & Reel (TR) 296-41352-1-ND - Cut Tape (CT) 296-41352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2336UA/2K5 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2336UA/2K5 Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 20µA (x2 Channels) |
Series | Current - Output / Channel 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.03V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 100 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU7266F-E2 | Rohm Semiconductor | 2 305 | BU7266F-E2CT-ND | 16,89000 Kč | Similar |
| LMR932F-GE2 | Rohm Semiconductor | 1 450 | LMR932F-GE2CT-ND | 15,64000 Kč | Similar |
| MCP6002-I/SN | Microchip Technology | 23 958 | MCP6002-I/SN-ND | 8,55000 Kč | Similar |
| MCP607-I/SN | Microchip Technology | 75 177 | MCP607-I/SN-ND | 27,95000 Kč | Similar |
| MCP622-E/SN | Microchip Technology | 176 | MCP622-E/SN-ND | 47,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,70000 Kč | 70,70 Kč |
| 10 | 53,14000 Kč | 531,40 Kč |
| 25 | 48,73520 Kč | 1 218,38 Kč |
| 100 | 43,88410 Kč | 4 388,41 Kč |
| 250 | 41,57336 Kč | 10 393,34 Kč |
| 500 | 41,03486 Kč | 20 517,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,82178 Kč | 94 554,45 Kč |
| 5 000 | 37,09205 Kč | 185 460,25 Kč |
| Unit Price without VAT: | 70,70000 Kč |
|---|---|
| Unit Price with VAT: | 85,54700 Kč |


