
OPA2336UA | |
|---|---|
DigiKey Part Number | OPA2336UA-ND |
Manufacturer | |
Manufacturer Product Number | OPA2336UA |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2336UA Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 20µA (x2 Channels) |
Series | Current - Output / Channel 5 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.03V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 100 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS2325DR2G | onsemi | 7 274 | 488-NCS2325DR2GCT-ND | 32,95000 Kč | Direct |
| BU7266F-E2 | Rohm Semiconductor | 2 305 | BU7266F-E2CT-ND | 16,89000 Kč | Similar |
| LMR932F-GE2 | Rohm Semiconductor | 1 450 | LMR932F-GE2CT-ND | 15,64000 Kč | Similar |
| MCP607-I/SN | Microchip Technology | 75 177 | MCP607-I/SN-ND | 27,95000 Kč | Similar |
| MCP617-I/SN | Microchip Technology | 3 357 | MCP617-I/SN-ND | 27,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,09000 Kč | 80,09 Kč |
| 10 | 60,37700 Kč | 603,77 Kč |
| 75 | 51,00427 Kč | 3 825,32 Kč |
| 150 | 48,82413 Kč | 7 323,62 Kč |
| 300 | 47,02847 Kč | 14 108,54 Kč |
| 525 | 45,81337 Kč | 24 052,02 Kč |
| 1 050 | 44,55052 Kč | 46 778,05 Kč |
| 2 550 | 43,25431 Kč | 110 298,49 Kč |
| Unit Price without VAT: | 80,09000 Kč |
|---|---|
| Unit Price with VAT: | 96,90890 Kč |


