CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2336UA/2K5

DigiKey Part Number
296-41352-2-ND - Tape & Reel (TR)
296-41352-1-ND - Cut Tape (CT)
296-41352-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2336UA/2K5
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2336UA/2K5 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
60 µV
Mfr
Current - Supply
20µA (x2 Channels)
Series
Current - Output / Channel
5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.3 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.03V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
100 kHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU7266F-E2Rohm Semiconductor2 305BU7266F-E2CT-ND16,89000 KčSimilar
LMR932F-GE2Rohm Semiconductor1 450LMR932F-GE2CT-ND15,64000 KčSimilar
MCP6002-I/SNMicrochip Technology23 958MCP6002-I/SN-ND8,55000 KčSimilar
MCP607-I/SNMicrochip Technology75 177MCP607-I/SN-ND27,95000 KčSimilar
MCP622-E/SNMicrochip Technology176MCP622-E/SN-ND47,76000 KčSimilar
In-Stock: 777
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,70000 Kč70,70 Kč
1053,14000 Kč531,40 Kč
2548,73520 Kč1 218,38 Kč
10043,88410 Kč4 388,41 Kč
25041,57336 Kč10 393,34 Kč
50041,03486 Kč20 517,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50037,82178 Kč94 554,45 Kč
5 00037,09205 Kč185 460,25 Kč
Manufacturers Standard Package
Unit Price without VAT:70,70000 Kč
Unit Price with VAT:85,54700 Kč

Other Suppliers on DigiKey

170 857In Stock
Ships from Rochester Electronics, LLC