Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV822AIDT | |
|---|---|
DigiKey Part Number | 497-12386-2-ND - Tape & Reel (TR) 497-12386-1-ND - Cut Tape (CT) 497-12386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV822AIDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV822AIDT Models |
Category | Current - Supply 300µA (x2 Channels) |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.9V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 5.5 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 60 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 800 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8692ARZ | Analog Devices Inc. | 316 | 505-AD8692ARZ-ND | 62,57000 Kč | Similar |
| AD8692ARZ-REEL | Analog Devices Inc. | 2 471 | AD8692ARZ-REELCT-ND | 62,57000 Kč | Similar |
| AD8692ARZ-REEL7 | Analog Devices Inc. | 9 000 | AD8692ARZ-REEL7CT-ND | 62,57000 Kč | Similar |
| ADA4891-2ARZ | Analog Devices Inc. | 592 | 505-ADA4891-2ARZ-ND | 55,48000 Kč | Similar |
| ADA4891-2ARZ-R7 | Analog Devices Inc. | 1 427 | 505-ADA4891-2ARZ-R7CT-ND | 55,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 10 | 14,28600 Kč | 142,86 Kč |
| 25 | 12,88040 Kč | 322,01 Kč |
| 100 | 11,33290 Kč | 1 133,29 Kč |
| 250 | 10,59376 Kč | 2 648,44 Kč |
| 500 | 10,14828 Kč | 5 074,14 Kč |
| 1 000 | 9,83441 Kč | 9 834,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,39440 Kč | 23 486,00 Kč |
| 5 000 | 9,16111 Kč | 45 805,55 Kč |
| 7 500 | 9,04425 Kč | 67 831,88 Kč |
| 12 500 | 8,91479 Kč | 111 434,88 Kč |
| 17 500 | 8,83913 Kč | 154 684,78 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |





