
MAX4477ASA+T | |
|---|---|
DigiKey Part Number | MAX4477ASA+TTR-ND - Tape & Reel (TR) MAX4477ASA+TCT-ND - Cut Tape (CT) MAX4477ASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4477ASA+T |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4477ASA+T Models |
Category | Voltage - Input Offset 70 µV |
Mfr | Current - Supply 2.5mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 48 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 67,23600 Kč | 672,36 Kč |
| 25 | 61,84320 Kč | 1 546,08 Kč |
| 100 | 55,89670 Kč | 5 589,67 Kč |
| 250 | 53,06280 Kč | 13 265,70 Kč |
| 500 | 52,86120 Kč | 26 430,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 48,46456 Kč | 121 161,40 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |

