
LMV358MX/NOPB | |
|---|---|
DigiKey Part Number | LMV358MX/NOPBTR-ND - Tape & Reel (TR) LMV358MX/NOPBCT-ND - Cut Tape (CT) LMV358MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358MX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV358MX/NOPB Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 210µA (x2 Channels) |
Series | Current - Output / Channel 160 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU7266F-E2 | Rohm Semiconductor | 2 305 | BU7266F-E2CT-ND | 16,89000 Kč | Similar |
| LMR932F-GE2 | Rohm Semiconductor | 1 450 | LMR932F-GE2CT-ND | 15,64000 Kč | Similar |
| LMV358IYDT | STMicroelectronics | 3 817 | 497-10524-1-ND | 17,73000 Kč | Similar |
| LMV358LIDT | STMicroelectronics | 4 542 | 497-13054-1-ND | 15,64000 Kč | Similar |
| LMV822IDT | STMicroelectronics | 2 386 | 497-12416-1-ND | 22,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 10 | 14,87000 Kč | 148,70 Kč |
| 25 | 13,41440 Kč | 335,36 Kč |
| 100 | 11,81050 Kč | 1 181,05 Kč |
| 250 | 11,04508 Kč | 2 761,27 Kč |
| 500 | 10,58334 Kč | 5 291,67 Kč |
| 1 000 | 10,27467 Kč | 10 274,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,80292 Kč | 24 507,30 Kč |
| 5 000 | 9,56129 Kč | 47 806,45 Kč |
| 7 500 | 9,44034 Kč | 70 802,55 Kč |
| 12 500 | 9,30629 Kč | 116 328,63 Kč |
| 17 500 | 9,22793 Kč | 161 488,78 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |











