
LM2901BIRTER | |
|---|---|
DigiKey Part Number | 296-LM2901BIRTERTR-ND - Tape & Reel (TR) 296-LM2901BIRTERCT-ND - Cut Tape (CT) 296-LM2901BIRTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901BIRTER |
Description | 36-V, QUAD DIFFERENTIAL STANDARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector, Open-Drain 16-WQFN (3x3) |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.025µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 21mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 1.2mA |
Part Status Active | Propagation Delay (Max) 1µs (Typ) |
Type Differential | Operating Temperature -40°C ~ 125°C |
Number of Elements 4 | Package / Case 16-WFQFN Exposed Pad |
Output Type Open-Collector, Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input Offset (Max) 3.5mV @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 25 | 3,93080 Kč | 98,27 Kč |
| 100 | 3,37650 Kč | 337,65 Kč |
| 250 | 3,11444 Kč | 778,61 Kč |
| 500 | 2,95526 Kč | 1 477,63 Kč |
| 1 000 | 2,82444 Kč | 2 824,44 Kč |
| 2 500 | 2,69866 Kč | 6 746,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,60321 Kč | 13 016,05 Kč |
| 10 000 | 2,53471 Kč | 25 347,10 Kč |
| 15 000 | 2,50041 Kč | 37 506,15 Kč |
| 25 000 | 2,46242 Kč | 61 560,50 Kč |
| 35 000 | 2,44019 Kč | 85 406,65 Kč |
| 50 000 | 2,41885 Kč | 120 942,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |











