
LMV358MX/NOPB | |
|---|---|
DigiKey Part Number | LMV358MX/NOPBTR-ND - Tape & Reel (TR) LMV358MX/NOPBCT-ND - Cut Tape (CT) LMV358MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358MX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV358MX/NOPB Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 210µA (x2 Channels) |
Series | Current - Output / Channel 160 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4891-2ARZ | Analog Devices Inc. | 913 | 505-ADA4891-2ARZ-ND | 55,85000 Kč | Similar |
| ADA4891-2ARZ-R7 | Analog Devices Inc. | 1 391 | 505-ADA4891-2ARZ-R7CT-ND | 55,85000 Kč | Similar |
| ADA4891-2ARZ-RL | Analog Devices Inc. | 1 998 | ADA4891-2ARZ-RLCT-ND | 55,85000 Kč | Similar |
| BU7266F-E2 | Rohm Semiconductor | 2 305 | BU7266F-E2CT-ND | 17,01000 Kč | Similar |
| LMR932F-GE2 | Rohm Semiconductor | 1 450 | LMR932F-GE2CT-ND | 15,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,97200 Kč | 149,72 Kč |
| 25 | 13,50600 Kč | 337,65 Kč |
| 100 | 11,89120 Kč | 1 189,12 Kč |
| 250 | 11,12056 Kč | 2 780,14 Kč |
| 500 | 10,65564 Kč | 5 327,82 Kč |
| 1 000 | 10,34487 Kč | 10 344,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,86990 Kč | 24 674,75 Kč |
| 5 000 | 9,62662 Kč | 48 133,10 Kč |
| 7 500 | 9,50484 Kč | 71 286,30 Kč |
| 12 500 | 9,36988 Kč | 117 123,50 Kč |
| 17 500 | 9,29098 Kč | 162 592,15 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |











