2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 480mA DCR 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-1210CCMC102STS

DigiKey Part Number
553-PE-1210CCMC102STSTR-ND - Tape & Reel (TR)
553-PE-1210CCMC102STSCT-ND - Cut Tape (CT)
553-PE-1210CCMC102STSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-1210CCMC102STS
Description
CMC 480MA 2LN 1 KOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 480mA DCR 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
PE-1210CCMC102STS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
350mOhm
Manufacturer
Pulse Electronics
Voltage Rating - DC
50V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Number of Lines
2
Height (Max)
0.079" (2.00mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Current Rating (Max)
480mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62 919
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1014,53100 Kč145,31 Kč
2513,43880 Kč335,97 Kč
5012,67020 Kč633,51 Kč
10011,94370 Kč1 194,37 Kč
25011,05000 Kč2 762,50 Kč
50010,41836 Kč5 209,18 Kč
1 0009,82391 Kč9 823,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,95159 Kč26 854,77 Kč
6 0008,44246 Kč50 654,76 Kč
9 0008,15856 Kč73 427,04 Kč
15 0007,86322 Kč117 948,30 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč