


5.0SMDJ54A | |
|---|---|
DigiKey Part Number | 5.0SMDJ54ABBTR-ND - Tape & Reel (TR) 5.0SMDJ54ABBCT-ND - Cut Tape (CT) 5.0SMDJ54ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ54A |
Description | TVS DIODE 54VWM 87.1VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 57.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ54A Models |
Category | Current - Peak Pulse (10/1000µs) 57.5A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 54V | Supplier Device Package |
Voltage - Breakdown (Min) 60V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 87.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,85000 Kč | 54,85 Kč |
| 10 | 35,22500 Kč | 352,25 Kč |
| 100 | 24,05470 Kč | 2 405,47 Kč |
| 500 | 19,27298 Kč | 9 636,49 Kč |
| 1 000 | 17,73573 Kč | 17 735,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,78490 Kč | 47 354,70 Kč |
| 6 000 | 14,80362 Kč | 88 821,72 Kč |
| 9 000 | 14,33816 Kč | 129 043,44 Kč |
| Unit Price without VAT: | 54,85000 Kč |
|---|---|
| Unit Price with VAT: | 66,36850 Kč |











