
TLV9024RTER | |
|---|---|
DigiKey Part Number | 296-TLV9024RTERTR-ND - Tape & Reel (TR) 296-TLV9024RTERCT-ND - Cut Tape (CT) 296-TLV9024RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9024RTER |
Description | IC COMPARATOR 4 GEN PUR 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TLV9024RTER Models |
Category | Current - Output (Typ) 100mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 30µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 70dB CMRR, 95dB |
Part Status Active | Propagation Delay (Max) 100ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 4 | Package / Case 16-WFQFN Exposed Pad |
Output Type Open-Drain, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input Offset (Max) 1.5mV @ 5V | Base Product Number |
Current - Input Bias (Max) 5pA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV7044RTER | Texas Instruments | 10 199 | 296-TLV7044RTERCT-ND | 37,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 29,75400 Kč | 297,54 Kč |
| 25 | 27,07920 Kč | 676,98 Kč |
| 100 | 24,14140 Kč | 2 414,14 Kč |
| 250 | 22,74000 Kč | 5 685,00 Kč |
| 500 | 21,89546 Kč | 10 947,73 Kč |
| 1 000 | 21,87845 Kč | 21 878,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,34139 Kč | 61 024,17 Kč |
| 6 000 | 19,92112 Kč | 119 526,72 Kč |
| 9 000 | 19,71075 Kč | 177 396,75 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |







