


SIT8924BA-13-33E-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BA-13-33E-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-13-33E-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 4.8mA |
Packaging Strip | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,36000 Kč | 262,36 Kč |
| 10 | 227,93000 Kč | 2 279,30 Kč |
| 25 | 215,57080 Kč | 5 389,27 Kč |
| 50 | 206,67380 Kč | 10 333,69 Kč |
| 100 | 198,15020 Kč | 19 815,02 Kč |
| 250 | 187,43756 Kč | 46 859,39 Kč |
| 500 | 179,72978 Kč | 89 864,89 Kč |
| 1 000 | 172,34985 Kč | 172 349,85 Kč |
| Unit Price without VAT: | 262,36000 Kč |
|---|---|
| Unit Price with VAT: | 317,45560 Kč |






