10 MHz VCTCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz VCTCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead
10 CQFN

SIT5356AE-FQ-33VT-10.000000

DigiKey Part Number
1473-SIT5356AE-FQ-33VT-10.000000-ND
Manufacturer
Manufacturer Product Number
SIT5356AE-FQ-33VT-10.000000
Description
MEMS OSC VCTCXO 10.0000MHZ
Customer Reference
Detailed Description
10 MHz VCTCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±100ppb
Series
Absolute Pull Range (APR)
±6.25ppm
Packaging
Strip
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
10-SMD, No Lead
Type
Supplier Device Package
10-CQFN (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Output
LVCMOS
Height - Seated (Max)
0.042" (1.06mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 6 585
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
12 492,67000 Kč2 492,67 Kč
102 168,12700 Kč21 681,27 Kč
252 167,48920 Kč54 187,23 Kč
Manufacturers Standard Package
Unit Price without VAT:2 492,67000 Kč
Unit Price with VAT:3 016,13070 Kč