
SN74LVC1G17QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-23709-2-ND - Tape & Reel (TR) 296-23709-1-ND - Cut Tape (CT) 296-23709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G17QDCKRQ1 |
Description | IC BUFF 1.65V SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G17QDCKRQ1 Models |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Bits per Element 1 | Supplier Device Package SC-70-5 |
Input Type Schmitt Trigger | Base Product Number |
Output Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL17SZ17DFT2G | onsemi | 12 092 | NL17SZ17DFT2GOSCT-ND | 2,10000 Kč | Similar |
| TC7SZ17FU,LJ(CT | Toshiba Semiconductor and Storage | 26 189 | TC7SZ17FULJ(CTCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 25 | 4,22480 Kč | 105,62 Kč |
| 100 | 3,64110 Kč | 364,11 Kč |
| 250 | 3,36136 Kč | 840,34 Kč |
| 500 | 3,19254 Kč | 1 596,27 Kč |
| 1 000 | 3,05374 Kč | 3 053,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,88226 Kč | 8 646,78 Kč |
| 6 000 | 2,79830 Kč | 16 789,80 Kč |
| 9 000 | 2,75624 Kč | 24 806,16 Kč |
| 15 000 | 2,70965 Kč | 40 644,75 Kč |
| 21 000 | 2,68243 Kč | 56 331,03 Kč |
| 30 000 | 2,65624 Kč | 79 687,20 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |






