
TL331QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-37702-2-ND - Tape & Reel (TR) 296-37702-1-ND - Cut Tape (CT) 296-37702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL331QDBVRQ1 |
Description | IC COMPARATOR 1 DIFF SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL331QDBVRQ1 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 700µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Open-Collector, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 25 | 6,76120 Kč | 169,03 Kč |
| 100 | 5,87520 Kč | 587,52 Kč |
| 250 | 5,45192 Kč | 1 362,98 Kč |
| 500 | 5,19700 Kč | 2 598,50 Kč |
| 1 000 | 4,98682 Kč | 4 986,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,72749 Kč | 14 182,47 Kč |
| 6 000 | 4,60056 Kč | 27 603,36 Kč |
| 9 000 | 4,53699 Kč | 40 832,91 Kč |
| 15 000 | 4,46655 Kč | 66 998,25 Kč |
| 21 000 | 4,42538 Kč | 92 932,98 Kč |
| 30 000 | 4,38580 Kč | 131 574,00 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |










