
B82789C0104N002 | |
|---|---|
DigiKey Part Number | 495-5751-2-ND - Tape & Reel (TR) 495-5751-1-ND - Cut Tape (CT) 495-5751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82789C0104N002 |
Description | CMC 100UH 150MA 2LN SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 150mA DCR 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | B82789C0104N002 Models |
Category | DC Resistance (DCR) (Max) 1.5Ohm |
Manufacturer TDK | Voltage Rating - DC 80V |
Series | Voltage Rating - AC 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.205" L x 0.126" W (5.20mm x 3.20mm) |
Number of Lines 2 | Height (Max) 0.118" (3.00mm) |
Inductance @ Frequency 100 µH @ 100 kHz | Package / Case Horizontal, 4 L-Lead |
Current Rating (Max) 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,57000 Kč | 28,57 Kč |
| 10 | 23,42100 Kč | 234,21 Kč |
| 25 | 21,65640 Kč | 541,41 Kč |
| 50 | 20,42180 Kč | 1 021,09 Kč |
| 100 | 19,25380 Kč | 1 925,38 Kč |
| 250 | 17,81228 Kč | 4 453,07 Kč |
| 500 | 16,79576 Kč | 8 397,88 Kč |
| 1 000 | 16,37240 Kč | 16 372,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,51928 Kč | 33 798,20 Kč |
| 5 000 | 13,37622 Kč | 66 881,10 Kč |
| Unit Price without VAT: | 28,57000 Kč |
|---|---|
| Unit Price with VAT: | 34,56970 Kč |











