
TC7SZ17FU,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SZ17FULJ(CTTR-ND - Tape & Reel (TR) TC7SZ17FULJ(CTCT-ND - Cut Tape (CT) TC7SZ17FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SZ17FU,LJ(CT |
Description | IC BUFFER NON-INVERT 5.5V 5-SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7SZ17FU,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,78299 Kč | 2 348,97 Kč |
| 6 000 | 0,75464 Kč | 4 527,84 Kč |
| 9 000 | 0,74042 Kč | 6 663,78 Kč |
| 15 000 | 0,72468 Kč | 10 870,20 Kč |
| 21 000 | 0,71548 Kč | 15 025,08 Kč |
| 30 000 | 0,70663 Kč | 21 198,90 Kč |
| 75 000 | 0,68758 Kč | 51 568,50 Kč |
| 150 000 | 0,67610 Kč | 101 415,00 Kč |
| 300 000 | 0,66665 Kč | 199 995,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,45200 Kč | 14,52 Kč |
| 25 | 1,27160 Kč | 31,79 Kč |
| 100 | 1,07140 Kč | 107,14 Kč |
| 250 | 0,97420 Kč | 243,55 Kč |
| 500 | 0,91526 Kč | 457,63 Kč |
| 1 000 | 0,86705 Kč | 867,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,43600 Kč | 14,36 Kč |
| 25 | 1,25680 Kč | 31,42 Kč |
| 100 | 1,05900 Kč | 105,90 Kč |
| 250 | 0,96292 Kč | 240,73 Kč |
| 500 | 0,90464 Kč | 452,32 Kč |
| 1 000 | 0,85700 Kč | 857,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |








