AND Gate IC 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SZ08FU,LJ(CT

DigiKey Part Number
TC7SZ08FULJ(CTTR-ND - Tape & Reel (TR)
TC7SZ08FULJ(CTCT-ND - Cut Tape (CT)
TC7SZ08FULJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7SZ08FU,LJ(CT
Description
IC GATE AND 1CH 2-INP 5SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7SZ08FU,LJ(CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
5-SSOP
Number of Circuits
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Inputs
2
Base Product Number
Voltage - Supply
1.8V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G08GW,125Nexperia USA Inc.193 4331727-2872-1-ND2,09000 KčSimilar
74LVC1G08W5-7Diodes Incorporated61 14874LVC1G08W5-7DICT-ND2,71000 KčSimilar
74LVCE1G08SE-7Diodes Incorporated2 53274LVCE1G08SE-7DICT-ND5,21000 KčSimilar
NC7SZ08P5Xonsemi12 445NC7SZ08P5XCT-ND2,09000 KčSimilar
SN74LVC1G08DBVRTexas Instruments217 360296-11601-1-ND2,50000 KčSimilar
In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,43900 Kč14,39 Kč
251,25960 Kč31,49 Kč
1001,06150 Kč106,15 Kč
2500,96520 Kč241,30 Kč
5000,90680 Kč453,40 Kč
1 0000,85904 Kč859,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,79974 Kč2 399,22 Kč
6 0000,77079 Kč4 624,74 Kč
9 0000,75627 Kč6 806,43 Kč
15 0000,74019 Kč11 102,85 Kč
21 0000,73080 Kč15 346,80 Kč
30 0000,72175 Kč21 652,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč