4/0 Driver LVDS 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LV047ATMTCX/NOPB

DigiKey Part Number
DS90LV047ATMTCX/NOPBTR-ND - Tape & Reel (TR)
DS90LV047ATMTCX/NOPBCT-ND - Cut Tape (CT)
DS90LV047ATMTCX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90LV047ATMTCX/NOPB
Description
IC TRANSCEIVER 4/0 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4/0 Driver LVDS 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS90LV047ATMTCX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
400Mbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Driver
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Protocol
LVDS
Supplier Device Package
16-TSSOP
Number of Drivers/Receivers
4/0
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65LVDS047PWRTexas Instruments6 247296-39183-1-ND93,44000 KčDirect
In-Stock: 8 594
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
1032,82000 Kč328,20 Kč
2529,90960 Kč747,74 Kč
10026,70740 Kč2 670,74 Kč
25025,18164 Kč6 295,41 Kč
50024,33626 Kč12 168,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,45744 Kč56 143,60 Kč
5 00021,98029 Kč109 901,45 Kč
7 50021,74139 Kč163 060,42 Kč
Manufacturers Standard Package
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč