Interface 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90CR288AMTD/NOPB

DigiKey Part Number
DS90CR288AMTD/NOPB-ND
Manufacturer
Manufacturer Product Number
DS90CR288AMTD/NOPB
Description
IC INTERFACE SPECIALIZED 56TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Interface 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS90CR288AMTD/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Manufacturer
Texas Instruments
Supplier Device Package
56-TSSOP
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Base Product Number
Voltage - Supply
3V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 830
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1269,19000 Kč269,19 Kč
10211,47100 Kč2 114,71 Kč
34193,01471 Kč6 562,50 Kč
102181,06451 Kč18 468,58 Kč
272173,10151 Kč47 083,61 Kč
510169,03884 Kč86 209,81 Kč
1 020165,31767 Kč168 624,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:269,19000 Kč
Unit Price with VAT:325,71990 Kč