
DS90CR287MTD/NOPB | |
|---|---|
DigiKey Part Number | DS90CR287MTD/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90CR287MTD/NOPB |
Description | IC INTERFACE SPECIALIZED 56TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Interface 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR287MTD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,19000 Kč | 269,19 Kč |
| 10 | 211,70200 Kč | 2 117,02 Kč |
| 34 | 193,31118 Kč | 6 572,58 Kč |
| 102 | 181,40216 Kč | 18 503,02 Kč |
| 272 | 173,46743 Kč | 47 183,14 Kč |
| 510 | 169,41845 Kč | 86 403,41 Kč |
| 1 020 | 165,71025 Kč | 169 024,46 Kč |
| Unit Price without VAT: | 269,19000 Kč |
|---|---|
| Unit Price with VAT: | 325,71990 Kč |







