
XC7A200T-1FBG676C | |
|---|---|
DigiKey Part Number | 122-1869-ND |
Manufacturer | |
Manufacturer Product Number | XC7A200T-1FBG676C |
Description | IC FPGA 400 I/O 676FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Artix-7 Field Programmable Gate Array (FPGA) IC 400 13455360 215360 676-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC7A200T-1FBG676C Models |
Category | Total RAM Bits 13455360 |
Mfr | Number of I/O 400 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 16825 | Supplier Device Package 676-FCBGA (27x27) |
Number of Logic Elements/Cells 215360 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 769,90000 Kč | 6 769,90 Kč |
| Unit Price without VAT: | 6 769,90000 Kč |
|---|---|
| Unit Price with VAT: | 8 191,57900 Kč |




















