



ATS-X50270B-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1950-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X50270B-C1-R0 |
Description | SUPERGRIP HEATSINK 27X27X7.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 1.063" (27.00mm) |
Series | Width 1.063" (27.00mm) |
Packaging Bulk | Fin Height 0.295" (7.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.90°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,58000 Kč | 504,58 Kč |
| 10 | 446,62700 Kč | 4 466,27 Kč |
| 25 | 425,39440 Kč | 10 634,86 Kč |
| 50 | 409,99440 Kč | 20 499,72 Kč |
| 100 | 395,13830 Kč | 39 513,83 Kč |
| 300 | 372,65220 Kč | 111 795,66 Kč |
| 500 | 362,62202 Kč | 181 311,01 Kč |
| Unit Price without VAT: | 504,58000 Kč |
|---|---|
| Unit Price with VAT: | 610,54180 Kč |




