Spartan®-6 LXT Field Programmable Gate Array (FPGA) IC 396 4939776 147443 676-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6SLX150T-3FGG676I

DigiKey Part Number
122-1726-ND
Manufacturer
Manufacturer Product Number
XC6SLX150T-3FGG676I
Description
IC FPGA 396 I/O 676FBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Spartan®-6 LXT Field Programmable Gate Array (FPGA) IC 396 4939776 147443 676-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
4939776
Mfr
Number of I/O
396
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
11519
Supplier Device Package
676-FBGA (27x27)
Number of Logic Elements/Cells
147443
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
112 881,64000 Kč12 881,64 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12 881,64000 Kč
Unit Price with VAT:15 586,78440 Kč