
XC7A100T-2FGG676C | |
|---|---|
DigiKey Part Number | 122-1878-ND |
Manufacturer | |
Manufacturer Product Number | XC7A100T-2FGG676C |
Description | IC FPGA 300 I/O 676FBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Artix-7 Field Programmable Gate Array (FPGA) IC 300 4976640 101440 676-BGA |
Datasheet | Datasheet |
EDA/CAD Models | XC7A100T-2FGG676C Models |
Category | Total RAM Bits 4976640 |
Mfr | Number of I/O 300 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 7925 | Supplier Device Package 676-FBGA (27x27) |
Number of Logic Elements/Cells 101440 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 692,49000 Kč | 4 692,49 Kč |
| Unit Price without VAT: | 4 692,49000 Kč |
|---|---|
| Unit Price with VAT: | 5 677,91290 Kč |











