
DS90CR288AMTDX/NOPB | |
|---|---|
DigiKey Part Number | 296-41252-2-ND - Tape & Reel (TR) 296-41252-1-ND - Cut Tape (CT) 296-41252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90CR288AMTDX/NOPB |
Description | IC INTERFACE SPECIALIZED 56TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Interface 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR288AMTDX/NOPB Models |
Category | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Manufacturer Texas Instruments | Supplier Device Package 56-TSSOP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,04000 Kč | 228,04 Kč |
| 10 | 178,21000 Kč | 1 782,10 Kč |
| 25 | 165,75840 Kč | 4 143,96 Kč |
| 100 | 152,07800 Kč | 15 207,80 Kč |
| 250 | 150,19364 Kč | 37 548,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 138,38900 Kč | 138 389,00 Kč |
| Unit Price without VAT: | 228,04000 Kč |
|---|---|
| Unit Price with VAT: | 275,92840 Kč |











