
LM3880MFE-1AA/NOPB | |
|---|---|
DigiKey Part Number | 296-46426-2-ND - Tape & Reel (TR) 296-46426-1-ND - Cut Tape (CT) 296-46426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3880MFE-1AA/NOPB |
Description | IC PWR SUPPLY SEQUENCER SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM3880MFE-1AA/NOPB Models |
Category | Current - Supply 25 µA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
DigiKey Programmable Not Verified | Supplier Device Package SOT-23-6 |
Applications Power Supply Sequencer | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 23,35000 Kč | 233,50 Kč |
| 25 | 21,18280 Kč | 529,57 Kč |
| 100 | 18,79950 Kč | 1 879,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,66436 Kč | 4 416,09 Kč |
| 500 | 16,98024 Kč | 8 490,12 Kč |
| 750 | 16,63769 Kč | 12 478,27 Kč |
| 1 250 | 16,25816 Kč | 20 322,70 Kč |
| 1 750 | 16,03623 Kč | 28 063,40 Kč |
| 2 500 | 15,82283 Kč | 39 557,07 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |











