
LM3880MFX-1AA/NOPB | |
|---|---|
DigiKey Part Number | 296-43848-2-ND - Tape & Reel (TR) 296-43848-1-ND - Cut Tape (CT) 296-43848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3880MFX-1AA/NOPB |
Description | IC PWR SUPPLY SEQUENCER SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM3880MFX-1AA/NOPB Models |
Category | Current - Supply 25 µA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
DigiKey Programmable Not Verified | Supplier Device Package SOT-23-6 |
Applications Power Supply Sequencer | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 19,38100 Kč | 193,81 Kč |
| 25 | 17,54600 Kč | 438,65 Kč |
| 100 | 15,51960 Kč | 1 551,96 Kč |
| 250 | 14,55412 Kč | 3 638,53 Kč |
| 500 | 13,97206 Kč | 6 986,03 Kč |
| 1 000 | 13,71820 Kč | 13 718,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,90145 Kč | 38 704,35 Kč |
| 6 000 | 12,61196 Kč | 75 671,76 Kč |
| 9 000 | 12,46698 Kč | 112 202,82 Kč |
| 15 000 | 12,30640 Kč | 184 596,00 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |











