
TPS55287RYQR | |
|---|---|
DigiKey Part Number | 296-TPS55287RYQRTR-ND - Tape & Reel (TR) 296-TPS55287RYQRCT-ND - Cut Tape (CT) 296-TPS55287RYQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS55287RYQR |
Description | IC REG BUCK BOOST PROG 4A 21VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 0.8V 1 Output 4A 21-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 22V |
Part Status Active | Current - Output |
Function Step-Up/Step-Down | Frequency - Switching 200kHz ~ 2.2MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 21-VQFN-HR (3x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,97000 Kč | 112,97 Kč |
| 10 | 86,28100 Kč | 862,81 Kč |
| 25 | 79,57400 Kč | 1 989,35 Kč |
| 100 | 72,21420 Kč | 7 221,42 Kč |
| 250 | 69,10524 Kč | 17 276,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 62,69681 Kč | 188 090,43 Kč |
| Unit Price without VAT: | 112,97000 Kč |
|---|---|
| Unit Price with VAT: | 136,69370 Kč |











