19.44 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT5HNBPK19.44-T1

DigiKey Part Number
631-FT5HNBPK19.44-T1TR-ND - Tape & Reel (TR)
631-FT5HNBPK19.44-T1CT-ND - Cut Tape (CT)
631-FT5HNBPK19.44-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FT5HNBPK19.44-T1
Description
XTAL OSC TCXO 19.4400MHZ HCMOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
19.44 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±2.5ppm
Series
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
6mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.059" (1.50mm)
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 848
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,15000 Kč62,15 Kč
1053,96500 Kč539,65 Kč
2551,03360 Kč1 275,84 Kč
5048,92540 Kč2 446,27 Kč
10046,90320 Kč4 690,32 Kč
25044,35700 Kč11 089,25 Kč
50042,52556 Kč21 262,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00040,77035 Kč40 770,35 Kč
2 00039,08935 Kč78 178,70 Kč
3 00038,13923 Kč114 417,69 Kč
5 00036,97571 Kč184 878,55 Kč
Manufacturers Standard Package
Unit Price without VAT:62,15000 Kč
Unit Price with VAT:75,20150 Kč