



ZMCHM9L3T | |
|---|---|
DigiKey Part Number | CKN9940-ND |
Manufacturer | |
Manufacturer Product Number | ZMCHM9L3T |
Description | SWITCH SNAP ACT SPDT 200MA 60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZMCHM9L3T Models |
Category | Actuator Type Lever, Leaf |
Manufacturer C&K | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tray | Operating Force 30gf |
Part Status Active | Operating Position 0.330" (8.4mm) |
Circuit SPDT | Electrical Life 15,000 Cycles |
Switch Function On-Mom | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 200mA (DC) | Base Product Number |
Voltage Rating - DC 60 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 51,80200 Kč | 518,02 Kč |
| 25 | 48,05200 Kč | 1 201,30 Kč |
| 50 | 45,39340 Kč | 2 269,67 Kč |
| 100 | 42,88630 Kč | 4 288,63 Kč |
| 300 | 39,19067 Kč | 11 757,20 Kč |
| 500 | 37,58096 Kč | 18 790,48 Kč |
| 1 000 | 35,50069 Kč | 35 500,69 Kč |
| 5 000 | 32,65189 Kč | 163 259,45 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |










