
LP2998MAE/NOPB | |
|---|---|
DigiKey Part Number | LP2998MAE/NOPBTR-ND - Tape & Reel (TR) LP2998MAE/NOPBCT-ND - Cut Tape (CT) LP2998MAE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2998MAE/NOPB |
Description | IC REG CONV DDR 1OUT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2998MAE/NOPB Models |
Category | Number of Outputs 1 |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Converter, DDR | Supplier Device Package 8-SOIC |
Voltage - Input 2.2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 35,65500 Kč | 356,55 Kč |
| 25 | 32,53000 Kč | 813,25 Kč |
| 100 | 29,09480 Kč | 2 909,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,45616 Kč | 6 864,04 Kč |
| 500 | 26,46756 Kč | 13 233,78 Kč |
| 750 | 25,97284 Kč | 19 479,63 Kč |
| 1 250 | 25,42454 Kč | 31 780,67 Kč |
| 1 750 | 25,10401 Kč | 43 932,02 Kč |
| 2 500 | 24,79570 Kč | 61 989,25 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |










