


SEAMP-40-02.0-S-06 | |
|---|---|
DigiKey Part Number | SEAMP-40-02.0-S-06-ND |
Manufacturer | |
Manufacturer Product Number | SEAMP-40-02.0-S-06 |
Description | CONN HD ARRAY PLUG 240P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAMP-40-02.0-S-06 Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Through Hole |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm |
Number of Positions 240 | Height Above Board 0.181" (4.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 465,13121 Kč | 15 349,33 Kč |
| Unit Price without VAT: | 465,13121 Kč |
|---|---|
| Unit Price with VAT: | 562,80876 Kč |







