
DS90LV048ATMTCX/NOPB | |
|---|---|
DigiKey Part Number | DS90LV048ATMTCX/NOPBTR-ND - Tape & Reel (TR) DS90LV048ATMTCX/NOPBCT-ND - Cut Tape (CT) DS90LV048ATMTCX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV048ATMTCX/NOPB |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV048ATMTCX/NOPB Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS048APWR | Texas Instruments | 6 570 | 296-37665-1-ND | 3,33000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 40,35800 Kč | 403,58 Kč |
| 25 | 36,88080 Kč | 922,02 Kč |
| 100 | 33,05090 Kč | 3 305,09 Kč |
| 250 | 31,22656 Kč | 7 806,64 Kč |
| 500 | 30,45634 Kč | 15 228,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,26566 Kč | 70 664,15 Kč |
| 5 000 | 27,68977 Kč | 138 448,85 Kč |
| 7 500 | 27,40135 Kč | 205 510,12 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |











