
DS90LV027ATMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35388-2-ND - Tape & Reel (TR) 296-35388-1-ND - Cut Tape (CT) 296-35388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV027ATMX/NOPB |
Description | IC TRANSCEIVER 2/0 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV027ATMX/NOPB Models |
Category | Data Rate 600Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 2/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADN4663BRZ | Analog Devices Inc. | 686 | 505-ADN4663BRZ-ND | 64,88000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 30,42600 Kč | 304,26 Kč |
| 25 | 27,70880 Kč | 692,72 Kč |
| 100 | 24,71250 Kč | 2 471,25 Kč |
| 250 | 23,28344 Kč | 5 820,86 Kč |
| 500 | 22,42460 Kč | 11 212,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,96440 Kč | 52 411,00 Kč |
| 5 000 | 20,51324 Kč | 102 566,20 Kč |
| 7 500 | 20,28737 Kč | 152 155,27 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |










