
1P1G3157QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-18349-2-ND - Tape & Reel (TR) 296-18349-1-ND - Cut Tape (CT) 296-18349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1P1G3157QDBVRQ1 |
Description | IC SWITCH SPDT X 1 15OHM SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 15Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | 1P1G3157QDBVRQ1 Models |
Category | Charge Injection 7pC |
Manufacturer Texas Instruments | Channel Capacitance (CS(off), CD(off)) 5.2pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 1µA |
Part Status Active | Crosstalk -54dB @ 10MHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
On-State Resistance (Max) 15Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 100mOhm | Package / Case SOT-23-6 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Supplier Device Package SOT-23-6 |
Switch Time (Ton, Toff) (Max) 5.7ns, 3.8ns | Base Product Number |
-3db Bandwidth 300MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1P1G3157QDBVRQ1 | Texas Instruments | 999 | 296-18349-1-ND | 0,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 25 | 4,02320 Kč | 100,58 Kč |
| 100 | 3,46050 Kč | 346,05 Kč |
| 250 | 3,19252 Kč | 798,13 Kč |
| 500 | 3,03128 Kč | 1 515,64 Kč |
| 1 000 | 2,89814 Kč | 2 898,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,73394 Kč | 8 201,82 Kč |
| 6 000 | 2,65355 Kč | 15 921,30 Kč |
| 9 000 | 2,61329 Kč | 23 519,61 Kč |
| 15 000 | 2,56870 Kč | 38 530,50 Kč |
| 21 000 | 2,54263 Kč | 53 395,23 Kč |
| 30 000 | 2,51755 Kč | 75 526,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |











