
SN65LVDS048APWR | |
|---|---|
DigiKey Part Number | 296-37665-2-ND - Tape & Reel (TR) 296-37665-1-ND - Cut Tape (CT) 296-37665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS048APWR |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS048APWR Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Receiver | Supplier Device Package 16-TSSOP |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 0/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 62,13300 Kč | 621,33 Kč |
| 25 | 57,08080 Kč | 1 427,02 Kč |
| 100 | 51,52910 Kč | 5 152,91 Kč |
| 250 | 48,88252 Kč | 12 220,63 Kč |
| 500 | 48,54402 Kč | 24 272,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 44,89226 Kč | 89 784,52 Kč |
| 4 000 | 44,00257 Kč | 176 010,28 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |



