
SN74AUP1G06DBVR | |
|---|---|
DigiKey Part Number | 296-17561-2-ND - Tape & Reel (TR) 296-17561-1-ND - Cut Tape (CT) 296-17561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G06DBVR |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G06DBVR Models |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.1V ~ 0.45V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 3.6V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.5ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-23-5 |
Features Open Drain | Package / Case SC-74A, SOT-753 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 25 | 5,44280 Kč | 136,07 Kč |
| 100 | 4,71410 Kč | 471,41 Kč |
| 250 | 4,36592 Kč | 1 091,48 Kč |
| 500 | 4,15550 Kč | 2 077,75 Kč |
| 1 000 | 3,98374 Kč | 3 983,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,76809 Kč | 11 304,27 Kč |
| 6 000 | 3,66338 Kč | 21 980,28 Kč |
| 9 000 | 3,61091 Kč | 32 498,19 Kč |
| 15 000 | 3,55279 Kč | 53 291,85 Kč |
| 21 000 | 3,51881 Kč | 73 895,01 Kč |
| 30 000 | 3,48617 Kč | 104 585,10 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |



