24 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT49-24.000MAAJ-B

DigiKey Part Number
4981-QT49-24.000MAAJ-B-ND
Manufacturer
Manufacturer Product Number
QT49-24.000MAAJ-B
Description
HC49 30PPM @25C 30PPM (-20 TO 7
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max)
0.145" (3.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 867
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,99200 Kč69,92 Kč
256,61840 Kč165,46 Kč
506,34560 Kč317,28 Kč
1006,08310 Kč608,31 Kč
2505,75344 Kč1 438,36 Kč
5005,51534 Kč2 757,67 Kč
1 0005,28709 Kč5 287,09 Kč
3 0004,94461 Kč14 833,83 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč