Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV358IDR | |
|---|---|
DigiKey Part Number | 296-9571-2-ND - Tape & Reel (TR) 296-9571-1-ND - Cut Tape (CT) 296-9571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV358IDR Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 210µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV358M/NOPB | Texas Instruments | 10 576 | LMV358M/NOPB-ND | 1,02000 Kč | Direct |
| LMV358MX/NOPB | Texas Instruments | 9 623 | LMV358MX/NOPBCT-ND | 0,84000 Kč | Direct |
| LPV358M/NOPB | Texas Instruments | 2 162 | LPV358M/NOPB-ND | 1,27000 Kč | Similar |
| LPV358MX/NOPB | Texas Instruments | 6 093 | 296-35458-1-ND | 0,86000 Kč | Similar |
| AD8542ARZ | Analog Devices Inc. | 5 399 | 505-AD8542ARZ-ND | 1,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 25 | 5,14880 Kč | 128,72 Kč |
| 100 | 4,45370 Kč | 445,37 Kč |
| 250 | 4,11896 Kč | 1 029,74 Kč |
| 500 | 3,91780 Kč | 1 958,90 Kč |
| 1 000 | 3,75213 Kč | 3 752,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,57714 Kč | 8 942,85 Kč |
| 5 000 | 3,47168 Kč | 17 358,40 Kč |
| 7 500 | 3,41889 Kč | 25 641,68 Kč |
| 12 500 | 3,36037 Kč | 42 004,62 Kč |
| 17 500 | 3,32618 Kč | 58 208,15 Kč |
| 25 000 | 3,29329 Kč | 82 332,25 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |















