
LPV358MX/NOPB | |
|---|---|
DigiKey Part Number | 296-35458-2-ND - Tape & Reel (TR) 296-35458-1-ND - Cut Tape (CT) 296-35458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV358MX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LPV358MX/NOPB Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 15µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 16 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 152 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,28700 Kč | 152,87 Kč |
| 25 | 13,79160 Kč | 344,79 Kč |
| 100 | 12,14730 Kč | 1 214,73 Kč |
| 250 | 11,36244 Kč | 2 840,61 Kč |
| 500 | 10,88956 Kč | 5 444,78 Kč |
| 1 000 | 10,58173 Kč | 10 581,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,08946 Kč | 25 223,65 Kč |
| 5 000 | 9,84168 Kč | 49 208,40 Kč |
| 7 500 | 9,71768 Kč | 72 882,60 Kč |
| 12 500 | 9,58026 Kč | 119 753,25 Kč |
| 17 500 | 9,49990 Kč | 166 248,25 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |


