CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8656ARZ-REEL

DigiKey Part Number
AD8656ARZ-REELTR-ND - Tape & Reel (TR)
AD8656ARZ-REELCT-ND - Cut Tape (CT)
AD8656ARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8656ARZ-REEL
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8656ARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
11V/µs
Gain Bandwidth Product
28 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
50 µV
Current - Supply
3.7mA (x2 Channels)
Current - Output / Channel
220 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 790
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,11000 Kč99,11 Kč
1075,36200 Kč753,62 Kč
2569,41920 Kč1 735,48 Kč
10062,89110 Kč6 289,11 Kč
25061,68372 Kč15 420,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50054,73036 Kč136 825,90 Kč
Manufacturers Standard Package
Unit Price without VAT:99,11000 Kč
Unit Price with VAT:119,92310 Kč